text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACB2E0A

ND9 Series 10 Postion 5 m Length Shielded Modular Cable Plug to Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Amphenol Communications Solutions ND9ACB2E0A - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Male
Style/Orientation: Straight
Termination: Crimp
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 50V
IP Rating: IP20
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.82
USD
Quantity
Unit Price
1
$31.82
4
$31.35
10
$31.05
25
$30.75
40+
$30.30
Product Variant Information section