text.skipToContent text.skipToNavigation

Manufacturer Part #

106066-2

8 Position Single-Port Right Angle Through-Hole Shielded RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 106066-2 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Features & Applications

Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

106066-2 is a side entry (right angle), thru hole, eight position, shielded housing with eight contacts loaded, includes panel and pc grounding options.  No LEDs or panel stops.  Meets Cat 3 performance requirements. 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1140
Multiple Of:
190
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,496.60
USD
Quantity
Unit Price
190+
$2.19
Product Variant Information section