text.skipToContent text.skipToNavigation

Manufacturer Part #

1734324-1

8 Position Single Port Right Angle Through Hole With LED RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1734324-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2970
Multiple Of:
2970
Total
$5,732.10
USD
Quantity
Unit Price
2,970+
$1.93
Product Variant Information section