Manufacturer Part #
2-406549-5
8 Position Single Port Right Angle Through-Hole RJ45 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2205 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-406549-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-406549-5 - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,205+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
2205 per Box
Mounting Method:
Through Hole