text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJE-0028

ARJE-0028 Series RJ45 1x1 10/100 Base-T 90 Degree Angle 13.74mm Thru Hole

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJE-0028 - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 4
Shielding: Yes
Color: Green / Green / Yellow
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24,672.00
USD
Quantity
Unit Price
50+
$5.14
Product Variant Information section