text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ016-1-TH

CRJ016 Series 6 Position Single Port Right Angle RJ13 Panel Mount Modular Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ016-1-TH - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 6
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Unit Price
1,000+
$1.67
Product Variant Information section