text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ060-1-TH

8P8C, Single Port, Vertical Shielded, No LED Through Hole RJ45 Modular Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ060-1-TH - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1320
Multiple Of:
120
Total
$1,333.20
USD
Quantity
Unit Price
1,320
$1.01
1,800+
$0.988
Product Variant Information section