text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ066-1-SMT

6P6C, Single Port, Vertical, Unshielded, No LED, SMT RJ12 Modular Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ066-1-SMT - Technical Attributes
Attributes Table
Type: RJ-12
No of Positions: 6
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1610
Multiple Of:
230
Total
$1,403.92
USD
Quantity
Unit Price
1,610+
$0.872
Product Variant Information section