Manufacturer Part #
HFJ11-1G41ERL
FastJack Single Port RJ45 Right Angle Ethernet Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics HFJ11-1G41ERL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJ11-1G41ERL - Technical Attributes
Attributes Table
| Style: | Industrial RJ |
| No of Positions: | 8 |
| Mounting Method: | Through Hole |
Features & Applications
The HFJ11-1G41ERL is a small footprint, low cost, Gigabit FastJack™ integrated connector.
This series has been designed and tested for the Cicada family of SimpliPhy products. Optimized to provide the highest return loss and insertion loss performance when used with the Cicada Phy.
Specifications:
- Operating Temp: 0 to +70°C
- Isolation Voltage: 1,500Vrms
- Turns Ratio: 1CT:1CT +/-2%
- OCL (100KHz, 0.1Vrms, 8mA) 350μH min
- Insertion Loss (0.1-100MHz) -1.1dB Max
- CMR (0.1-100MHz): -40dB typ
- Crosstalk (0.1-100MHz) -[33-20log(F/100MHz)]dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.98
15
$3.88
40
$3.83
100
$3.78
250+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole