
Manufacturer Part #
JP026821UNL
Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal
Product Specification Section
Pulse Electronics JP026821UNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics JP026821UNL - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Green / Orange |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
25
$5.53
50
$5.50
100
$5.47
375+
$5.41
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole