text.skipToContent text.skipToNavigation

Manufacturer Part #

JT7-1115NL

G/Y-G LEDs 10G BASE-T 1 Port Right Angle Shielded RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JT7-1115NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,818.00
USD
Quantity
Unit Price
50
$12.28
100
$12.20
150+
$12.12
Product Variant Information section