Manufacturer Part #
JXR0-0015NL
00Base-TX NonPoE 1-Port RJ45 THT PIP Modular Connectors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics JXR0-0015NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics JXR0-0015NL - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| No of Positions: | 1 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Green / Yellow |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
30
$5.49
60
$5.46
120
$5.43
150
$5.42
450+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole