MTJ-887X1 in Std. Mfr. Pkg by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-887X1

MTJ Series 8P8C Single Port Right Angle Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTJ-887X1 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1050
Multiple Of:
70
Total
$802.20
USD
Quantity
Unit Price
1,050
$0.764
1,400
$0.759
1,750
$0.756
2,100
$0.753
2,800+
$0.744
Product Variant Information section