Manufacturer Part #
MTJ-88AX1-FSN-LH-M4S
8P8C (RJ45) Green - Yellow Vertical Modular Jacks with Integrated Magnetics
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MTJ-88AX1-FSN-LH-M4S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech MTJ-88AX1-FSN-LH-M4S - Technical Attributes
Attributes Table
| Type: | MONO Jack |
| Style: | Shielded Jack |
| No of Positions: | 1 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Orientation: | Straight |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$2.57
200
$2.55
300
$2.53
400
$2.52
500+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole