MTJ-88FX1-FS in Tray by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88FX1-FS

MTJ Series 8/8 Position Single Port Straight Through Hole Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Adam Tech MTJ-88FX1-FS - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,427
USA:
1,427
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Unit Price
1
$0.57
50
$0.56
200
$0.545
500
$0.535
2,000+
$0.51
Product Variant Information section