MTJ-88GX1-FSD-PG in Std. Mfr. Pkg by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-88GX1-FSD-PG

MTJ Series 8 Contact Five Sided Shield Panel Ground Tabs Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTJ-88GX1-FSD-PG - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,450.00
USD
Quantity
Unit Price
5,000+
$1.49
Product Variant Information section