Manufacturer Part #
RJHSE5380
8p8c (RJ45, Ethernet) 90° Right Angle Shielded EMI Finger Jack Modular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Amphenol Communications Solutions RJHSE5380 - Product Specification
Amphenol Communications Solutions RJHSE5380 - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Yellow / Green |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -55°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5
USA:
5
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,440+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole