Manufacturer Part #
09330006214
Han E Female Crimp Contact Silver Plated 0.75mm AWG-18
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
HARTING 09330006214 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330006214 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 18 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Gender: | Female |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$0.40
300
$0.39
1,000
$0.38
2,000
$0.375
4,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Wire Mount