text.skipToContent text.skipToNavigation

Manufacturer Part #

1445626-1

8 Contact QUADRAX 100 Ohm Straight Front Release/Removal Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445626-1 - Technical Attributes
Attributes Table
Size: Stud #8
Type: Pin
Wire Gauge: AWG 24
Contact Plating: Gold Flash
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$3,426.00
USD
Quantity
Unit Price
40+
$28.55
Product Variant Information section