text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520133-2

Ultra Fast 16-14 AWG Fully Insulated Flag Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
TE Connectivity 3-520133-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 3-520133-2 Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance. Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

The Ultra-Fast FASTON Receptacle, Flag Receptacle and Tab are preinsulated assemblies featuring a housing molded from type 6/6 nylon material with a +130°C UL temperature rating. The Ultra-Fast FASTON Receptacle housing completely encloses a tinplated copper alloy Premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600-volt applications. The receptacle portion of the terminal is designed for positive mating with a variety of tabs, including those with shoulders. The housing has a slotted membrane which is displaced by two tab shoulders allowing proper engagement of tab and receptacle while maintaining the fully insulated characteristic.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.69 [.185] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • UL Listed = File No. E66717
  • CSA File Number = LR7189
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Fully Insulated = Yes
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
7,766
USA:
7,766
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.23
1,250
$0.225
4,000+
$0.215
Product Variant Information section