text.skipToContent text.skipToNavigation

Manufacturer Part #

323672

Solistrand 12-10 AWG Non-Insulation Support Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323672 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 12-10
Features & Applications

The SOLISTRAND Series Not Sealed Parallel Uninsulated 12-10 AWG Closed Barrel Splice

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Parallel
  • Body Style = SOLISTRAND, STRATO-THERM
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Material = Nickel
  • Finish = None
  • Color = Orange
  • Style = B
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
6000
Total
$11,640.00
USD
Quantity
Unit Price
6,000+
$0.97
Product Variant Information section