Manufacturer Part #
323676
PIDG Series Conn Ring Circular 14 16 AWG 4 Crimp Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 323676 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 323676 - Technical Attributes
Attributes Table
| Size: | Stud #4 |
| Style: | Nylon Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 300V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box