Manufacturer Part #
350687-7
Mate N Lok 19 A 600 VAC 20-14 AWG Sealable Socket Crimp Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350687-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350687-7 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Current Rating: | 19A |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
Features & Applications
The Mate N Lok is a 19 A 600 VAC 20-14 AWG Sealable Socket Crimp Connector
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Select Gold (30)
- Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
- Contact Diameter (mm [in]) = 2.18 [0.086]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = pin
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Sealable = Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
20000 per Reel