text.skipToContent text.skipToNavigation

Manufacturer Part #

516-290-591

516 Series 18-28 AWG Signal Non-Gendered Gold Crimp Contact Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-290-591 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 18-22
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temp Range: -40°C to +105°C
Features & Applications

The 516-290-591 is a part of 516 Series 18-28 AWG Gold plated Crimp Contact Connector

Specifications:

  • Contact pin: 28-18AWG
  • Connector Type: Contact, Crimp
  • For Use With: 415/438 Series Connectors
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • Contact Termination: Crimp
  • Body Material: Bronze

Applications:

  • Industrial
  • Data communication
  • Instrumention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$603.00
USD
Quantity
Unit Price
1,800
$0.335
3,600
$0.33
5,400+
$0.325
Product Variant Information section