text.skipToContent text.skipToNavigation

Manufacturer Part #

63949-1

Printed Circuit Board Straight Non Insulated Support Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63949-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -30°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$881.00
USD
Quantity
Unit Price
10,000+
$0.0881
Product Variant Information section