Manufacturer Part #
8217
Yellow 12-10 AWG Vinyl Insulated Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8217 - Technical Attributes
Attributes Table
| Style: | Vinyl Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 12-10 |
Features & Applications
The 8217 Isolated Ring Tongue Terminal.
Features:
- Wire range (AWG) = 12/10
- Stud Size = 10
- Material Thickness = 0.040(1.02)
- Insulation Dia = 0.250(6.4)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk