text.skipToContent text.skipToNavigation

Manufacturer Part #

009159010061916

10 Position 2 mm Board to Board Free Hanging Card Edge Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009159010061916 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Free Hanging Header/Plug
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 2.5A
No of Rows: 1
Gender: Male
Type: Board to Board
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.63
3,000+
$0.62
Product Variant Information section