Manufacturer Part #
009296004553906
9296 Series 4 Position Vertical Top Mount SMT Poke Home Connector (Lighting)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009296004553906 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009296004553906 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 4 mm |
| Style/Orientation: | Vertical Socket |
| Termination: | Poke-in |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Wire to Board |
| Color: | White |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$0.68
800
$0.67
1,200
$0.665
1,600
$0.66
2,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
PCB Mount