Manufacturer Part #
103908-3
AMPMODU 4 Position 2.54 mm Through-Hole Single Row Straight Latching PCB Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3024 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 103908-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 103908-3 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Plug |
| Termination: | IDC |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,024+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
3024 per Tube
Mounting Method:
Through Hole