text.skipToContent text.skipToNavigation

Manufacturer Part #

104362-2

AMPMODU 3 Position Single Row 0.1 Inch Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 104362-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3744
Multiple Of:
3744
Total
$3,463.20
USD
Quantity
Unit Price
3,744+
$0.925
Product Variant Information section