Manufacturer Part #
1L10241041
4 Position 2.54 mm Right Angle Tin Plated CrimpFlex Walled Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nicomatic | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:41 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nicomatic 1L10241041 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nicomatic 1L10241041 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
41
$0.605
164
$0.585
615
$0.57
1,025
$0.565
2,050+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
41 per Tube