text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2106003-2

IDC SSL Series 2 Position 22 AWG Surface Mount IDC Closed End Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2106003-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Type: Wire to Board
Mounting Method: Surface Mount
Features & Applications

The 2-2106003-2 is an IDC SSL Series 2 Position 22 AWG Surface Mount IDC Closed End Connector

Product Specifications:

  • Wire-to-Board
  • Connector Assembly type Connector
  • 22 AWG Wire/Cable Size
  • Discrete Wire Wire/Cable type
  • 4.00 mm Centerline
  • Applies To Printed Circuit Board
  • Contact Current Rating, Max = 8 A
  • Operating Voltage = 250 VAC

View the 2-2106003 series of Connector

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.25
USD
Quantity
Unit Price
450
$0.605
900+
$0.59
Product Variant Information section