text.skipToContent text.skipToNavigation

Manufacturer Part #

2011-1X40G00SB

40 Position Single Row 2.54 mm Straight Through Hole Header

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Oupiin 2011-1X40G00SB - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
103
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
100
$0.33
250
$0.325
1,000
$0.315
2,500+
$0.30
Product Variant Information section