2SH-F-04-TS-WT in Tube by Adam Tech | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2SH-F-04-TS-WT

4 Position Wafer Straight Color White PCB

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Adam Tech 2SH-F-04-TS-WT - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Current Rating: 2A
Contact Plating: Tin
No of Rows: 1
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
39
USA:
39
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
39
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.77
USD
Quantity
Unit Price
55
$0.148
275
$0.144
1,100
$0.14
2,750
$0.138
6,875+
$0.133
Product Variant Information section