text.skipToContent text.skipToNavigation

Manufacturer Part #

3012-14G00RBA

Box Header,2.54mm,RA,14p,Black

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Oupiin 3012-14G00RBA - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
200
$0.225
1,000
$0.22
4,000
$0.215
6,000+
$0.21
Product Variant Information section