text.skipToContent text.skipToNavigation

Manufacturer Part #

3012-14G00SBA

14 Position Dual Row 2.54 mm Straight Through Hole Box Header

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Oupiin 3012-14G00SBA - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
800
$0.108
3,000
$0.105
5,000
$0.103
10,000+
$0.099
Product Variant Information section