Manufacturer Part #
31330102
2 Postion 5 mm Right Angle PC Board Mount Codeable Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2611 | ||||||||||
Product Specification Section
METZ CONNECT 31330102 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 300V |
| Current Rating: | 15A |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole