text.skipToContent text.skipToNavigation

Manufacturer Part #

40FMN-BMT-A-TF(LF)(SN)

40 Position FMN CONNECTOR SMT TOP IN-LINE CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 40FMN-BMT-A-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1 mm
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Unit Price
1,000+
$0.88
Product Variant Information section