text.skipToContent text.skipToNavigation

Référence fabricant

5-103639-7

AMPMODU 8 Position Through-Hole Single Row Straight 2.54 mm Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2207
Product Specification Section
TE Connectivity 5-103639-7 - Caractéristiques techniques
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 5-103639-7 is a AMPMODU 8 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 8
  • Number of Rows are 1
  • IDC Termination method

View the 5-103639 series of Header

Pricing Section
Stock global :
4 821
États-Unis:
4 821
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
23
Multiples de :
23
Total 
16,68 $
USD
Quantité
Prix unitaire
23
$0.725
92
$0.70
345
$0.68
690
$0.67
1 725+
$0.645
Product Variant Information section