text.skipToContent text.skipToNavigation

Manufacturer Part #

5100669-1

175 Position 5 + 2 Row Vertical PCB Mount Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5100669-1 - Technical Attributes
Attributes Table
No of Positions: 175
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder Pins/Tails
Type: Contact
Mounting Method: PCB Mount
Features & Applications

The 5100669-1 is a 175 Position 5 + 2 Row Vertical PCB Mount Plug Connector .

Product Specification:

  • Connector
  • connenctor Assembly
  • Plug Style
  • Centreline is 2.00 mm [0.079 in]
  • Type = Type B, 25 Column
  • Interface Type = 2mm HM
  • Polyester GF Housing Material
  • Number of Positions are 175
  • Number of Rows are 5 + 2
  • Without Mating Retention

View the 5100669 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,009.50
USD
Quantity
Unit Price
150+
$6.73
Product Variant Information section