text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF353125A

Y3BL Series 31 Position 0.3 mm Pitch Top Right Angle SMT FPC Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Panasonic AYF353125A - Technical Attributes
Attributes Table
No of Positions: 31
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$157.50
USD
Quantity
Web Price
500
$0.315
1,000
$0.31
2,000
$0.30
2,500
$0.30
7,500+
$0.285
Product Variant Information section