text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-PASK-1-GU

2 POS 2mm Solder ST Top Entry Thru-Hole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B02B-PASK-1-GU - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Current Rating: 3A
Contact Plating: Gold
Type: Wire to Board
Mating Type: Latch Lock
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$121.00
USD
Quantity
Unit Price
1,000
$0.121
2,000
$0.119
4,000
$0.118
5,000
$0.117
15,000+
$0.114
Product Variant Information section