B03P-VL in Bag by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B03P-VL

3 Position Single Row 6.20 mm Pitch Wire to Board Vertical Crimp Plug

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
JST B03P-VL - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -25°C to +90°C
Voltage Rating: 600V
Current Rating: 20A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Shrouded Header
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,900
USA:
3,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$47.00
USD
Quantity
Unit Price
100
$0.47
300
$0.46
500
$0.455
2,000
$0.44
3,000+
$0.435
Product Variant Information section