text.skipToContent text.skipToNavigation

Manufacturer Part #

B13B-PASK-1(LF)(SN)

PA Series 13 Position 2mm Pitch Top Entry with Boss ThroughHole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B13B-PASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B13B-PASK-1(LF)(SN) is a thirteen (13) circuit,  top entry, 2mm pitch, single row, throughole shrouded header with a boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$107.50
USD
Quantity
Unit Price
250
$0.43
750
$0.42
1,000
$0.415
2,500
$0.41
3,750+
$0.40
Product Variant Information section