B6B-PH-K-S-GW in Bag by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B6B-PH-K-S-GW

6 Position 2mm Pitch Header with Gold Plating

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B6B-PH-K-S-GW - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$189.00
USD
Quantity
Unit Price
1,000
$0.189
2,000
$0.186
3,000
$0.185
4,000
$0.183
5,000+
$0.18
Product Variant Information section