Référence fabricant
DF11-6DP-2DSA(24)
DF11 Series 6 Position 2 mm Dual Row Through Hole Straight Pin Header
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :61 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2424 | ||||||||||
Hirose Electric DF11-6DP-2DSA(24) - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Update!!!The previous official document 430-21018 notifying Toray Corporation of whether the UL certification was unqualified was confirmed as follows: 1. Announcement from Toray (1) For all applicable materials for which inappropriate acts were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration is unchanged as it is.(2) Even for grades for which inappropriate acts were not made, UL certification registration is unchanged as it is. 2. Impact on HiroseAs UL certification registration of Amilan/TORAYCON is unchanged, there is no impact on UL certification registration of our products using Amilan/TORAYCON.We continue to supply our products using the applicable materials.
UPDATE to previous PCN 88110..Impact on our products by Inappropriate Identification on Nylon resin Amilan and PBT resin TORAYCON of Toray Industries, Inc. Toray Industries, Inc. (Hereinafter Toray) announced followings about Nylon resin Amilan and PBT resin TORAYCON (Hereafter Applicable materials) that were improperly identified as receiving certification from Underwriters Laboratories, a third-party safety science organization in the United States (hereinafter, "UL"). We are writing to inform you of the impact on our products. 1 Announcement from Toray As a result of discussions between UL and Toray regarding the handling of UL certified applicable materials, Toray received the following conclusion from UL. (1) For all applicable materials for which inappropriate actions were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration continues as it is. (2) Even for grades for which inappropriate actions were not made, UL certification registration continues as it is. Impact on our products:From the announcement from Toray that the UL certification registration of the applicable materials continues, there is no impact on UL certification registration of our products using the applicable materials.
Statut du produit:
Hirose Electric DF11-6DP-2DSA(24) - Caractéristiques techniques
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Friction Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or Wire to Panel box-shaped pin header with a Discrete wire crimping connection. The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.
The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40). The Max Current Ratings are (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole. The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.
The DF11-6DP-2DSA(24) is a board mounting, six (6) position, straight, double row pin header. There is a 2mm contact pitch and through-hole contact style. The header is built for Low insertion/extraction force with a Tin plated contact mating area. The connector is rated for max 2 AMPS.
Emballages disponibles
Qté d'emballage(s) :
61 par Tube
Méthode de montage :
Through Hole