text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-7P-1.25DSA(05)

7 Position 1.25 mm Pitch Single Row Pin Header Straight Through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-7P-1.25DSA(05) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
400
$0.25
1,500
$0.24
5,000+
$0.23
Product Variant Information section