text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-6P-2H(805)

DF51K Series 6 Pos., 2mm Pitch Right Angle 2A 250V Header Center-Lock Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Hirose Electric DF51K-6P-2H(805) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Type: Header
Mating Type: Lever Lock
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,650
USA:
2,650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
530
Multiple Of:
530
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.75
USD
Quantity
Unit Price
530
$0.975
1,060
$0.96
1,590
$0.95
2,120+
$0.94
Product Variant Information section