DML-12-A-H-T-A in Bag by Adam Tech | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DML-12-A-H-T-A

DML Series 12 Position 3 mm Pitch Dual Row Right Angle Through-Hole Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DML-12-A-H-T-A - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: 30°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,325.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
2,000
$0.475
2,500+
$0.465
Product Variant Information section