text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB102VWQS-RC

20 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB102VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Features & Applications

The GRPB102VWQS Series is a 10 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec. MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 20 total contacts
  • Dual Row
  • SMT, Male
  • Without Guide Pins
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,284
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
30
$1.13
100
$1.12
300
$1.10
1,000+
$1.07
Product Variant Information section